Part Details for SR1206JR-07150RL by YAGEO Corporation
Overview of SR1206JR-07150RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-07150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0687
|
Newark | Res, 150R, 5%, 0.25W, Thick Film, 1206, Resistance:150Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-07150RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
59AK4829
|
Newark | Res, 150R, 5%, 0.25W, Thick Film, 1206, Resistance:150Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-07150RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
311-150NLCT-ND
|
DigiKey | RES 150 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0588 | Buy Now |
DISTI #
SR1206JR-07150RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 150Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-07150RL
|
Mouser Electronics | Thick Film Resistors - SMD 150 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 3134 |
|
$0.0160 / $0.1800 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 150Ohms 1/4W 1206 5% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0156 / $0.0180 | Buy Now |
DISTI #
SR1206JR-07150RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 150Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-07150RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 150Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-07150RL
|
Avnet Abacus | Surge Chip Resistor Automotive Grade Thick Film 1206 150Ohm 5% Paper T/R (Alt: SR1206JR-07150RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days | Abacus - 225000 |
|
Buy Now | |
DISTI #
4057493
|
Farnell | RES, 150R, 5%, 0.25W, THICK FILM, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0264 | Buy Now |
Part Details for SR1206JR-07150RL
SR1206JR-07150RL CAD Models
SR1206JR-07150RL Part Data Attributes
|
SR1206JR-07150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-07150RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-07150RL
This table gives cross-reference parts and alternative options found for SR1206JR-07150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-07150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232271111151 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 150ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-07150RL vs 232271111151 |
TFA1206R1500J-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SR1206JR-07150RL vs TFA1206R1500J-T5 |
RC1206JR-13150RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-07150RL vs RC1206JR-13150RP |
RMGW32K151JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206JR-07150RL vs RMGW32K151JB |
CR-06JLF--150R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-07150RL vs CR-06JLF--150R |
FNF06JV-151 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-07150RL vs FNF06JV-151 |
HQ06S4J0151T5E | Fixed Resistor, 0.25W, 150ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-07150RL vs HQ06S4J0151T5E |
HQ06S4J0151TEE | Fixed Resistor, 0.25W, 150ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-07150RL vs HQ06S4J0151TEE |
SWR06JBEO1500 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 150ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | SR1206JR-07150RL vs SWR06JBEO1500 |
NS06W4J0151T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-07150RL vs NS06W4J0151T5E |