Part Details for SR1206JR-0715RL by YAGEO Corporation
Overview of SR1206JR-0715RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-0715RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6552
|
Newark | Res, 15R, 5%, 0.25W, Thick Film, 1206, Resistance:15Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-0715RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
58AK6553
|
Newark | Res, 15R, 5%, 0.25W, Thick Film, 1206, Resistance:15Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-0715RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
13-SR1206JR-0715RLCT-ND
|
DigiKey | RES 15 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0418 / $0.3700 | Buy Now |
DISTI #
SR1206JR-0715RL
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-0715RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-0715RL
|
Mouser Electronics | Thick Film Resistors - SMD 15 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 424 |
|
$0.0180 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206JR-0715RL
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-0715RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-0715RL
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-0715RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
WSR1313
|
Rutronik | PS1206 15R 5% 0,25W PULSE/SURGE RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0176 / $0.0203 | Buy Now |
DISTI #
SR1206JR-0715RL
|
Avnet Abacus | SMD Chip Resistor, 15 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-0715RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 230000 |
|
Buy Now |
Part Details for SR1206JR-0715RL
SR1206JR-0715RL CAD Models
SR1206JR-0715RL Part Data Attributes
|
SR1206JR-0715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-0715RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-0715RL
This table gives cross-reference parts and alternative options found for SR1206JR-0715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-0715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1206JT15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206JR-0715RL vs RMEF1206JT15R0 |
RC1206J150-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SR1206JR-0715RL vs RC1206J150-07-T70 |
CTTKFR1206JTE15R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | SR1206JR-0715RL vs CTTKFR1206JTE15R0 |
9C12063A15R0JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | SR1206JR-0715RL vs 9C12063A15R0JKPF3 |
CQ06W4J0150T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-0715RL vs CQ06W4J0150T5E |
CR-06JL7---15R- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | SR1206JR-0715RL vs CR-06JL7---15R- |
RCM3216J150AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SR1206JR-0715RL vs RCM3216J150AS |
RC3216J150ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SR1206JR-0715RL vs RC3216J150ES |
AR1206JR-0715R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0715RL vs AR1206JR-0715R |
CR32-150-JK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | SR1206JR-0715RL vs CR32-150-JK |