Part Details for SR1206JR-07180RL by YAGEO Corporation
Overview of SR1206JR-07180RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-07180RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR1206JR-07180RL-ND
|
DigiKey | RES 180 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0588 | Buy Now |
DISTI #
SR1206JR-07180RL
|
Avnet Americas | SMD Chip Resistor, 180 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-07180RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-07180RL
|
Mouser Electronics | Thick Film Resistors - SMD 180 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0490 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206JR-07180RL
|
Avnet Americas | SMD Chip Resistor, 180 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-07180RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-07180RL
|
Avnet Americas | SMD Chip Resistor, 180 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-07180RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
4057495
|
Farnell | RES, 180R, 5%, 0.25W, THICK FILM, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0577 | Buy Now |
Part Details for SR1206JR-07180RL
SR1206JR-07180RL CAD Models
SR1206JR-07180RL Part Data Attributes
|
SR1206JR-07180RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-07180RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-07180RL
This table gives cross-reference parts and alternative options found for SR1206JR-07180RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-07180RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206L6J1800SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | SR1206JR-07180RL vs MC1206L6J1800SE |
CTTKFR1206JTE1800 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | SR1206JR-07180RL vs CTTKFR1206JTE1800 |
NMCR1206JG180R | RES,SMT,THICK FILM,180 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206JR-07180RL vs NMCR1206JG180R |
MR12X181JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SR1206JR-07180RL vs MR12X181JBL |
RMNW32K181JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206JR-07180RL vs RMNW32K181JB |
PWR12J1800TEO | Fixed Resistor, 0.3333W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206JR-07180RL vs PWR12J1800TEO |
RMNW32K181JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206JR-07180RL vs RMNW32K181JTP |
9C12063A1800JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-07180RL vs 9C12063A1800JKPFT |
CR-06JHF--180R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-07180RL vs CR-06JHF--180R |
RCM3216J181CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SR1206JR-07180RL vs RCM3216J181CS |