Part Details for SR1206JR-0718RL by YAGEO Corporation
Overview of SR1206JR-0718RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-0718RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR1206JR-0718RL-ND
|
DigiKey | RES 18 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0588 | Buy Now |
DISTI #
SR1206JR-0718RL
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-0718RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-0718RL
|
Mouser Electronics | Thick Film Resistors - SMD 18 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0410 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206JR-0718RL
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-0718RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-0718RL
|
Avnet Americas | SMD Chip Resistor, 18 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-0718RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
Part Details for SR1206JR-0718RL
SR1206JR-0718RL CAD Models
SR1206JR-0718RL Part Data Attributes
|
SR1206JR-0718RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-0718RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-0718RL
This table gives cross-reference parts and alternative options found for SR1206JR-0718RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-0718RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1206JT18R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206JR-0718RL vs RMEF1206JT18R0 |
RCM3216J180AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SR1206JR-0718RL vs RCM3216J180AS |
CR-06JL7---18R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-0718RL vs CR-06JL7---18R |
CQ06W4J0180T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-0718RL vs CQ06W4J0180T5E |
9C12063A18R0JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | SR1206JR-0718RL vs 9C12063A18R0JKAFT |
235052010189 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0718RL vs 235052010189 |
RMC1206185%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | SR1206JR-0718RL vs RMC1206185%N |
WR12X180JDLV | Fixed Resistor, 0.33W, 18ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | SR1206JR-0718RL vs WR12X180JDLV |
WR12X180JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SR1206JR-0718RL vs WR12X180JGL |
AF1206JR-1018RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0718RL vs AF1206JR-1018RL |