Part Details for SR1206JR-071R2L by YAGEO Corporation
Overview of SR1206JR-071R2L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-071R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206JR-071R2LCT-ND
|
DigiKey | RES 1.2 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0418 / $0.3700 | Buy Now |
DISTI #
SR1206JR-071R2L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 1.2Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-071R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-071R2L
|
Mouser Electronics | Thick Film Resistors - SMD 1.2 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 4871 |
|
$0.0180 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206JR-071R2L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 1.2Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-071R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-071R2L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 1.2Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-071R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
4057498
|
Farnell | RES, 1R2, 5%, 0.25W, THICK FILM, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0301 | Buy Now |
Part Details for SR1206JR-071R2L
SR1206JR-071R2L CAD Models
SR1206JR-071R2L Part Data Attributes
|
SR1206JR-071R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-071R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-071R2L
This table gives cross-reference parts and alternative options found for SR1206JR-071R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-071R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06JW-1R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-071R2L vs FWF06JW-1R2 |
PWR12J1R20TFO | Fixed Resistor, 0.3333W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206JR-071R2L vs PWR12J1R20TFO |
RM73B2BTDD1R2J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206JR-071R2L vs RM73B2BTDD1R2J |
RK73B2BRTTEB1R2J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206JR-071R2L vs RK73B2BRTTEB1R2J |
RC1206JR-071R2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-071R2L vs RC1206JR-071R2P |
9C12063A1R20JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | SR1206JR-071R2L vs 9C12063A1R20JLPF4 |
CTTKFR1206JTF1R20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | SR1206JR-071R2L vs CTTKFR1206JTF1R20 |
NMCR1206JJ1R20 | RES,SMT,THICK FILM,1.2 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206JR-071R2L vs NMCR1206JJ1R20 |
SWR06JBFO1R20N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | SR1206JR-071R2L vs SWR06JBFO1R20N |
SG73S2BLTDD1R2J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206JR-071R2L vs SG73S2BLTDD1R2J |