Part Details for SR1206JR-071RL by YAGEO Corporation
Overview of SR1206JR-071RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-071RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6979
|
Newark | Res, 1R, 5%, 0.25W, Thick Film, 1206, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-071RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
59AK0685
|
Newark | Res, 1R, 5%, 0.25W, Thick Film, 1206, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-071RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
13-SR1206JR-071RLCT-ND
|
DigiKey | RES 1 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6259 In Stock |
|
$0.0414 / $0.3700 | Buy Now |
DISTI #
SR1206JR-071RL
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-071RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-071RL
|
Mouser Electronics | Thick Film Resistors - SMD 1 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 4347 |
|
$0.0180 / $0.2000 | Buy Now |
|
Future Electronics | RES 1 OHM 5% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0150 / $0.0173 | Buy Now |
DISTI #
SR1206JR-071RL
|
TTI | Thick Film Resistors - SMD 1 Ohms 1/4 W 1206 5 % AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0153 / $0.0183 | Buy Now |
DISTI #
SR1206JR-071RL
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-071RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-071RL
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-071RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
WRC50302
|
Rutronik | PS1206 1R 5% 0,25W PULSE/SURGE RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0176 / $0.0203 | Buy Now |
Part Details for SR1206JR-071RL
SR1206JR-071RL CAD Models
SR1206JR-071RL Part Data Attributes
|
SR1206JR-071RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-071RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-071RL
This table gives cross-reference parts and alternative options found for SR1206JR-071RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-071RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR32-1R0-JL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | SR1206JR-071RL vs CR32-1R0-JL |
AR1206JR-071RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SR1206JR-071RL vs AR1206JR-071RL |
AR1206JR-071R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-071RL vs AR1206JR-071R |
NQ06W4J010JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-071RL vs NQ06W4J010JT5E |
CRCW12061R00JNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SR1206JR-071RL vs CRCW12061R00JNECIF |
CR-06JHF----1R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-071RL vs CR-06JHF----1R |
SG73P2BLTED1R0J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206JR-071RL vs SG73P2BLTED1R0J |
RCA12061R00JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | SR1206JR-071RL vs RCA12061R00JNEAIF |
RK73B2BRTBK1R0J | RES,SMT,THICK FILM,1 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | SR1206JR-071RL vs RK73B2BRTBK1R0J |
1206W4J010JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-071RL vs 1206W4J010JT5E |