Part Details for SR1206JR-072K2L by YAGEO Corporation
Overview of SR1206JR-072K2L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-072K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2726
|
Newark | Res, 2K2, 5%, 0.25W, Thick Film, 1206, Resistance:2.2Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-072K2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
59AK4830
|
Newark | Res, 2K2, 5%, 0.25W, Thick Film, 1206, Resistance:2.2Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-072K2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
SR1206JR-072K2L-ND
|
DigiKey | RES 2.2K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0588 | Buy Now |
DISTI #
SR1206JR-072K2L
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-072K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-072K2L
|
Mouser Electronics | Thick Film Resistors - SMD 2.2 kOhms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0240 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
SR1206JR-072K2L
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-072K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-072K2L
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-072K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
WSR2359
|
Rutronik | PS1206 2,2K 5% 0,25W PULSE/SURGE RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0176 / $0.0203 | Buy Now |
Part Details for SR1206JR-072K2L
SR1206JR-072K2L CAD Models
SR1206JR-072K2L Part Data Attributes
|
SR1206JR-072K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-072K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-072K2L
This table gives cross-reference parts and alternative options found for SR1206JR-072K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-072K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232271111222 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 2200ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-072K2L vs 232271111222 |
SWR06JTEO2201 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | SR1206JR-072K2L vs SWR06JTEO2201 |
NMCR1206JJ2K20 | RES,SMT,THICK FILM,2.2K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206JR-072K2L vs NMCR1206JJ2K20 |
235052010222 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-072K2L vs 235052010222 |
CAS12J222CT | Fixed Resistor, 0.25W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206JR-072K2L vs CAS12J222CT |
232271151222 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-072K2L vs 232271151222 |
FNF06JW-222 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-072K2L vs FNF06JW-222 |
CAR12J222CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206JR-072K2L vs CAR12J222CT |
RMC-18222JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | SR1206JR-072K2L vs RMC-18222JB |
HQ06S4J0222TCE | Fixed Resistor, 0.25W, 2200ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-072K2L vs HQ06S4J0222TCE |