Part Details for SR1206JR-072RL by YAGEO Corporation
Overview of SR1206JR-072RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-072RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK2727
|
Newark | Res, 2R, 5%, 0.25W, Thick Film, 1206, Resistance:2Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-072RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
58AK5066
|
Newark | Res, 2R, 5%, 0.25W, Thick Film, 1206, Resistance:2Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-072RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
SR1206JR-072RL-ND
|
DigiKey | RES 2 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0588 | Buy Now |
DISTI #
SR1206JR-072RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 2Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-072RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-072RL
|
Mouser Electronics | Thick Film Resistors - SMD 2 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 4250 |
|
$0.0180 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206JR-072RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 2Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-072RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-072RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 2Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-072RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
Part Details for SR1206JR-072RL
SR1206JR-072RL CAD Models
SR1206JR-072RL Part Data Attributes
|
SR1206JR-072RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-072RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-072RL
This table gives cross-reference parts and alternative options found for SR1206JR-072RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-072RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06JV-2R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-072RL vs FWF06JV-2R0 |
SG73S2BTTDD2R0J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR1206JR-072RL vs SG73S2BTTDD2R0J |
FWF06JT-2R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-072RL vs FWF06JT-2R0 |
RC1206J2R0-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SR1206JR-072RL vs RC1206J2R0-07-RG70 |
RM73B2BT2R0J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206JR-072RL vs RM73B2BT2R0J |
NMCR1206JJ2R00 | RES,SMT,THICK FILM,2 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206JR-072RL vs NMCR1206JJ2R00 |
9C12063A2R00JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | SR1206JR-072RL vs 9C12063A2R00JLPF3 |
SG73S2BLTED2R0J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206JR-072RL vs SG73S2BLTED2R0J |
CR-06JHF----2R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-072RL vs CR-06JHF----2R |
232271181208 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-072RL vs 232271181208 |