Part Details for SR1206JR-0733RL by YAGEO Corporation
Overview of SR1206JR-0733RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-0733RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4833
|
Newark | Res, 33R, 5%, 0.25W, Thick Film, 1206, Resistance:33Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-0733RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
59AK2733
|
Newark | Res, 33R, 5%, 0.25W, Thick Film, 1206, Resistance:33Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-0733RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
311-33NLCT-ND
|
DigiKey | RES 33 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$0.0414 / $0.3700 | Buy Now |
DISTI #
SR1206JR-0733RL
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-0733RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-0733RL
|
Mouser Electronics | Thick Film Resistors - SMD 33 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0180 / $0.2000 | Order Now |
|
Future Electronics | Res Thick Film 1206 33 Ohm 5% 0.25W(1/4W) 100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0156 / $0.0177 | Buy Now |
DISTI #
SR1206JR-0733RL
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-0733RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-0733RL
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-0733RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
WSR1312
|
Rutronik | PS1206 33R 5% 0,25W PULSE/SURGE RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0176 / $0.0203 | Buy Now |
DISTI #
SR1206JR-0733RL
|
Avnet Abacus | SMD Chip Resistor, 33 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-0733RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 60000 |
|
Buy Now |
Part Details for SR1206JR-0733RL
SR1206JR-0733RL CAD Models
SR1206JR-0733RL Part Data Attributes
|
SR1206JR-0733RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-0733RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-0733RL
This table gives cross-reference parts and alternative options found for SR1206JR-0733RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-0733RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-1333RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-0733RL vs RC1206JR-1333RP |
AR1206JR-0733R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0733RL vs AR1206JR-0733R |
CR-06JLF---33R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-0733RL vs CR-06JLF---33R |
RMSW32K330JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206JR-0733RL vs RMSW32K330JB |
MC1206L6J33R0SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | SR1206JR-0733RL vs MC1206L6J33R0SE |
FNF06JW-330 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-0733RL vs FNF06JW-330 |
RMC1206335% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | SR1206JR-0733RL vs RMC1206335% |
9C12063A33R0JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0733RL vs 9C12063A33R0JKPFT |
NMCR1206JT33R0 | RES,SMT,THICK FILM,33 OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206JR-0733RL vs NMCR1206JT33R0 |
RMC-18330JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | SR1206JR-0733RL vs RMC-18330JB |