Part Details for SR1206JR-0739RL by YAGEO Corporation
Overview of SR1206JR-0739RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-0739RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0692
|
Newark | Res, 39R, 5%, 0.25W, Thick Film, 1206, Resistance:39Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-0739RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
59AK2736
|
Newark | Res, 39R, 5%, 0.25W, Thick Film, 1206, Resistance:39Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-0739RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
13-SR1206JR-0739RLCT-ND
|
DigiKey | RES 39 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0418 / $0.3700 | Buy Now |
DISTI #
SR1206JR-0739RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 39Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-0739RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-0739RL
|
Mouser Electronics | Thick Film Resistors - SMD 39 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 1697 |
|
$0.0180 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206JR-0739RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 39Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-0739RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-0739RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 39Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-0739RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
WSR1305
|
Rutronik | PS1206 39R 5% 0,25W PULSE/SURGE RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0176 / $0.0203 | Buy Now |
DISTI #
SR1206JR-0739RL
|
Avnet Abacus | Surge Chip Resistor Automotive Grade Thick Film 1206 39Ohm 5% Paper T/R (Alt: SR1206JR-0739RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR1206JR-0739RL
SR1206JR-0739RL CAD Models
SR1206JR-0739RL Part Data Attributes
|
SR1206JR-0739RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-0739RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-0739RL
This table gives cross-reference parts and alternative options found for SR1206JR-0739RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-0739RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206JR-0739R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0739RL vs AR1206JR-0739R |
RC3216J390GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SR1206JR-0739RL vs RC3216J390GS |
RMNW32K390JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206JR-0739RL vs RMNW32K390JTP |
CAS12J390CT | Fixed Resistor, 0.25W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206JR-0739RL vs CAS12J390CT |
232271111399L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | SR1206JR-0739RL vs 232271111399L |
232271181399L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0739RL vs 232271181399L |
PWR12J39R0TEO | Fixed Resistor, 0.3333W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206JR-0739RL vs PWR12J39R0TEO |
RC1206JR-1339R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0739RL vs RC1206JR-1339R |
RC1206JR-0739RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-0739RL vs RC1206JR-0739RP |
CR32-390-JL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | SR1206JR-0739RL vs CR32-390-JL |