Part Details for SR1206JR-074K7L by YAGEO Corporation
Overview of SR1206JR-074K7L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-074K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0693
|
Newark | Res, 4K7, 5%, 0.25W, Thick Film, 1206, Resistance:4.7Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-074K7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
59AK6991
|
Newark | Res, 4K7, 5%, 0.25W, Thick Film, 1206, Resistance:4.7Kohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-074K7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
SR1206JR-074K7L-ND
|
DigiKey | RES 4.7K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0588 | Buy Now |
DISTI #
SR1206JR-074K7L
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-074K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-074K7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 kOhms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0180 / $0.1800 | Order Now |
|
Future Electronics | SR Series 1206 4.7 kOhm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206JR-074K7L
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-074K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-074K7L
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-074K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
Part Details for SR1206JR-074K7L
SR1206JR-074K7L CAD Models
SR1206JR-074K7L Part Data Attributes
|
SR1206JR-074K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-074K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-074K7L
This table gives cross-reference parts and alternative options found for SR1206JR-074K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-074K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-134K7P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-074K7L vs RC1206JR-134K7P |
HQ06S4J0472T4E | Fixed Resistor, 0.25W, 4700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-074K7L vs HQ06S4J0472T4E |
MR12X472JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SR1206JR-074K7L vs MR12X472JBL |
RCM3216J472AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | SR1206JR-074K7L vs RCM3216J472AS |
RMC12064K75% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | SR1206JR-074K7L vs RMC12064K75% |
RC1206JR-104K7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-074K7L vs RC1206JR-104K7 |
WR12X472JDLV | Fixed Resistor, 0.33W, 4700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | SR1206JR-074K7L vs WR12X472JDLV |
AR1206JR-074K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SR1206JR-074K7L vs AR1206JR-074K7L |
FNF06JV-472 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-074K7L vs FNF06JV-472 |
CTTKFR1206JTE4701 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | SR1206JR-074K7L vs CTTKFR1206JTE4701 |