Part Details for SR1206JR-074R7L by YAGEO Corporation
Overview of SR1206JR-074R7L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-074R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6992
|
Newark | Res, 4R7, 5%, 0.25W, Thick Film, 1206, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-074R7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
58AK6556
|
Newark | Res, 4R7, 5%, 0.25W, Thick Film, 1206, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-074R7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
311-4.7NLCT-ND
|
DigiKey | RES 4.7 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8550 In Stock |
|
$0.0418 / $0.3700 | Buy Now |
DISTI #
SR1206JR-074R7L
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-074R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-074R7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 4667 |
|
$0.0410 / $0.3700 | Buy Now |
|
Future Electronics | SR SERIES 1206 0.2W 4.7 Ohm ±5 % 200 PPM SMT Thick Film SURGE CHIP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 35000Reel |
|
$0.0152 / $0.0173 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0480 / $0.1600 | Buy Now | |
DISTI #
SR1206JR-074R7L
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-074R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-074R7L
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-074R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
Part Details for SR1206JR-074R7L
SR1206JR-074R7L CAD Models
SR1206JR-074R7L Part Data Attributes
|
SR1206JR-074R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-074R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-074R7L
This table gives cross-reference parts and alternative options found for SR1206JR-074R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-074R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NQ06W4J047JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-074R7L vs NQ06W4J047JT5E |
1206W4J047JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-074R7L vs 1206W4J047JT5E |
232271181478 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-074R7L vs 232271181478 |
9C12063A4R70JLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | SR1206JR-074R7L vs 9C12063A4R70JLAFT |
CR-06JLF---4R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206JR-074R7L vs CR-06JLF---4R7 |
D2512068A4708JP0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | SR1206JR-074R7L vs D2512068A4708JP0 |
CRCW12064R70JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | SR1206JR-074R7L vs CRCW12064R70JNTABC |
SG73S2BTTDD4R7J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SR1206JR-074R7L vs SG73S2BTTDD4R7J |
RK73B2BRTBK4R7J | RES,SMT,THICK FILM,4.7 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | SR1206JR-074R7L vs RK73B2BRTBK4R7J |
AR1206JR-074R7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SR1206JR-074R7L vs AR1206JR-074R7L |