Part Details for SR1206JR-07820RL by YAGEO Corporation
Overview of SR1206JR-07820RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-07820RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR1206JR-07820RL-ND
|
DigiKey | RES 820 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0588 | Buy Now |
DISTI #
SR1206JR-07820RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 820Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-07820RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-07820RL
|
Mouser Electronics | Thick Film Resistors - SMD 820 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0410 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206JR-07820RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 820Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-07820RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-07820RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 820Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-07820RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
4057516
|
Farnell | RES, 820R, 5%, 0.25W, THICK FILM, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0528 | Buy Now |
Part Details for SR1206JR-07820RL
SR1206JR-07820RL CAD Models
SR1206JR-07820RL Part Data Attributes
|
SR1206JR-07820RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-07820RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-07820RL
This table gives cross-reference parts and alternative options found for SR1206JR-07820RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-07820RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ06W4J0821T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-07820RL vs CQ06W4J0821T5E |
235052010821L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-07820RL vs 235052010821L |
RMC-18821JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | SR1206JR-07820RL vs RMC-18821JR |
NMCT1206JG820R | RESISTOR, 0.25W, 5%, 100ppm, 820ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1206JR-07820RL vs NMCT1206JG820R |
CR1206J40821G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | SR1206JR-07820RL vs CR1206J40821G |
RMC12068205%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | SR1206JR-07820RL vs RMC12068205%N |
CAR12J821CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206JR-07820RL vs CAR12J821CT |
NMCT1206JT820R | RESISTOR, 0.25W, 5%, 100ppm, 820ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR1206JR-07820RL vs NMCT1206JT820R |
MC1206L6J8200SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | SR1206JR-07820RL vs MC1206L6J8200SE |
RC1206JR-07820RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-07820RL vs RC1206JR-07820RP |