Part Details for SR1206JR-0782KL by YAGEO Corporation
Overview of SR1206JR-0782KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-0782KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206JR-0782KL-ND
|
DigiKey | RES 82K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0588 | Buy Now |
DISTI #
SR1206JR-0782KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 82kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-0782KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-0782KL
|
Mouser Electronics | Thick Film Resistors - SMD 82 kOhms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0410 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206JR-0782KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 82kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-0782KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-0782KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 82kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-0782KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
4057517
|
Farnell | RES, 82K, 5%, 0.25W, THICK FILM, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0502 | Buy Now |
Part Details for SR1206JR-0782KL
SR1206JR-0782KL CAD Models
SR1206JR-0782KL Part Data Attributes
|
SR1206JR-0782KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-0782KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-0782KL
This table gives cross-reference parts and alternative options found for SR1206JR-0782KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-0782KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ06S4J0823TEE | Fixed Resistor, 0.25W, 82000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-0782KL vs HQ06S4J0823TEE |
RC1206J823-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SR1206JR-0782KL vs RC1206J823-07-T70 |
FNF06JV-823 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-0782KL vs FNF06JV-823 |
AR1206JR-0782KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0782KL vs AR1206JR-0782KL |
AR1206JR-0782K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206JR-0782KL vs AR1206JR-0782K |
WR12X823JBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SR1206JR-0782KL vs WR12X823JBL |
NMCR1206JG82K0 | RES,SMT,THICK FILM,82K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206JR-0782KL vs NMCR1206JG82K0 |
RC1206JR-0782KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-0782KL vs RC1206JR-0782KP |
SWR06JBEO8202 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 82000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | SR1206JR-0782KL vs SWR06JBEO8202 |
CAS12J823CT | Fixed Resistor, 0.25W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206JR-0782KL vs CAS12J823CT |