Part Details for SR1206JR-7T1KL by YAGEO Corporation
Overview of SR1206JR-7T1KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR1206JR-7T1KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0697
|
Newark | Res, 1K, 5%, 0.75W, Thick Film, 1206, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7T1KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 | Buy Now |
DISTI #
58AK8570
|
Newark | Res, 1K, 5%, 0.75W, Thick Film, 1206, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7T1KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
YAG6193CT-ND
|
DigiKey | RES 1K OHM 5% 3/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8545 In Stock |
|
$0.0828 / $0.7400 | Buy Now |
DISTI #
SR1206JR-7T1KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 1kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7T1KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 / $0.0174 | Buy Now |
DISTI #
603-SR1206JR-7T1KL
|
Mouser Electronics | Thick Film Resistors - SMD 1 kOhms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 2122 |
|
$0.0800 / $0.7400 | Buy Now |
|
Future Electronics | "SURGE CHIP RESISTOR 1206 5% 3/4W " RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0138 | Buy Now |
DISTI #
SR1206JR-7T1KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 1kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7T1KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 / $0.0174 | Buy Now |
DISTI #
SR1206JR-7T1KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 1kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7T1KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 / $0.0174 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 1K OHM 5% 3/4W 1206 | 2200 |
|
$0.0299 / $0.2000 | Buy Now |
DISTI #
4051546
|
Farnell | RES, 1K, 5%, 0.75W, THICK FILM, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1192 | Buy Now |
Part Details for SR1206JR-7T1KL
SR1206JR-7T1KL CAD Models
SR1206JR-7T1KL Part Data Attributes
|
SR1206JR-7T1KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7T1KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |