Part Details for SR1206JR-7T200RL by YAGEO Corporation
Overview of SR1206JR-7T200RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR1206JR-7T200RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7001
|
Newark | Res, 200R, 5%, 0.75W, Thick Film, 1206, Resistance:200Ohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7T200RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
58AK4181
|
Newark | Res, 200R, 5%, 0.75W, Thick Film, 1206, Resistance:200Ohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7T200RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 | Buy Now |
DISTI #
13-SR1206JR-7T200RL-ND
|
DigiKey | RES 200 OHM 5% 3/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1177 | Buy Now |
DISTI #
SR1206JR-7T200RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 200Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7T200RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0167 / $0.0174 | Buy Now |
DISTI #
603-SR1206JR-7T200RL
|
Mouser Electronics | Thick Film Resistors - SMD 200 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0800 / $0.7500 | Order Now |
|
Future Electronics | Surge Chip Resistor Automotive Grade Thick Film 1206 200Ohm 5% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 60000Reel |
|
$0.0785 / $0.0905 | Buy Now |
DISTI #
SR1206JR-7T200RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 200Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7T200RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0167 / $0.0174 | Buy Now |
DISTI #
SR1206JR-7T200RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 200Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7T200RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0167 / $0.0174 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 50000 |
|
$0.0165 / $0.0177 | Buy Now |
Part Details for SR1206JR-7T200RL
SR1206JR-7T200RL CAD Models
SR1206JR-7T200RL Part Data Attributes
|
SR1206JR-7T200RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7T200RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |