Part Details for SR1206JR-7T220RL by YAGEO Corporation
Overview of SR1206JR-7T220RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR1206JR-7T220RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206JR-7T220RL-ND
|
DigiKey | RES 220 OHM 5% 3/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1177 | Buy Now |
DISTI #
SR1206JR-7T220RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 220Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7T220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0167 / $0.0174 | Buy Now |
DISTI #
603-SR1206JR-7T220RL
|
Mouser Electronics | Thick Film Resistors - SMD 220 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0800 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0138 | Buy Now |
DISTI #
SR1206JR-7T220RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 220Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7T220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0167 / $0.0174 | Buy Now |
DISTI #
SR1206JR-7T220RL
|
TME | Resistor: thick film, SMD, 1206, 220Ω, 0.75W, ±5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0193 | RFQ |
DISTI #
SR1206JR-7T220RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 220Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7T220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0167 / $0.0174 | Buy Now |
DISTI #
WSR2226
|
Rutronik | PS1206 220R 5% 0,75W PS/HP RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 90000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0184 / $0.0212 | Buy Now |
Part Details for SR1206JR-7T220RL
SR1206JR-7T220RL CAD Models
SR1206JR-7T220RL Part Data Attributes
|
SR1206JR-7T220RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7T220RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |