Part Details for SR1206JR-7T5R6L by YAGEO Corporation
Overview of SR1206JR-7T5R6L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-7T5R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206JR-7T5R6L-ND
|
DigiKey | RES 5.6 OHM 5% 3/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1177 | Buy Now |
DISTI #
SR1206JR-7T5R6L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 5.6Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7T5R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 / $0.0174 | Buy Now |
DISTI #
603-SR1206JR-7T5R6L
|
Mouser Electronics | Thick Film Resistors - SMD 5.6 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0800 / $0.7500 | Order Now |
|
Future Electronics | SR Series 1206 750 mW 5.6 Ohm ±5 % ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0149 / $0.0168 | Buy Now |
DISTI #
SR1206JR-7T5R6L
|
TTI | Thick Film Resistors - SMD 5.6 Ohms 1/4 W 1206 5 % AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0151 / $0.0168 | Buy Now |
DISTI #
SR1206JR-7T5R6L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 5.6Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7T5R6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 / $0.0174 | Buy Now |
DISTI #
SR1206JR-7T5R6L
|
TME | Resistor: thick film, SMD, 1206, 5.6Ω, 0.75W, ±5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0196 | RFQ |
Part Details for SR1206JR-7T5R6L
SR1206JR-7T5R6L CAD Models
SR1206JR-7T5R6L Part Data Attributes:
|
SR1206JR-7T5R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7T5R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-7T5R6L
This table gives cross-reference parts and alternative options found for SR1206JR-7T5R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-7T5R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWMC32-5R60JTP | Fixed Resistor, 0.75W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1306, CHIP | Kamaya Inc | SR1206JR-7T5R6L vs TWMC32-5R60JTP |
SG73P2BRTTE5R6J | Fixed Resistor, 0.33W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206JR-7T5R6L vs SG73P2BRTTE5R6J |
SG73P2BRTTD5R6J | Fixed Resistor, 0.33W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206JR-7T5R6L vs SG73P2BRTTD5R6J |