Part Details for SR1206JR-7T9R1L by YAGEO Corporation
Overview of SR1206JR-7T9R1L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-7T9R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206JR-7T9R1L-ND
|
DigiKey | RES 9.1 OHM 5% 3/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1177 | Buy Now |
DISTI #
SR1206JR-7T9R1L
|
Avnet Americas | Resistor Thick Film 9.1Ohm 5% 1206 2-Pin Paper T/R - Tape and Reel (Alt: SR1206JR-7T9R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0167 / $0.0174 | Buy Now |
DISTI #
603-SR1206JR-7T9R1L
|
Mouser Electronics | Thick Film Resistors - SMD 9.1 Ohms 1/4 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0800 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0138 | Buy Now |
DISTI #
SR1206JR-7T9R1L
|
Avnet Americas | Resistor Thick Film 9.1Ohm 5% 1206 2-Pin Paper T/R - Tape and Reel (Alt: SR1206JR-7T9R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0167 / $0.0174 | Buy Now |
DISTI #
SR1206JR-7T9R1L
|
Avnet Americas | Resistor Thick Film 9.1Ohm 5% 1206 2-Pin Paper T/R - Tape and Reel (Alt: SR1206JR-7T9R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0167 / $0.0174 | Buy Now |
Part Details for SR1206JR-7T9R1L
SR1206JR-7T9R1L CAD Models
SR1206JR-7T9R1L Part Data Attributes
|
SR1206JR-7T9R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7T9R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-7T9R1L
This table gives cross-reference parts and alternative options found for SR1206JR-7T9R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-7T9R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWMC32-9R10JTP | Fixed Resistor, 0.75W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1306, CHIP | Kamaya Inc | SR1206JR-7T9R1L vs TWMC32-9R10JTP |
TWMC32-9R10JB | Fixed Resistor, 0.75W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1306, CHIP | Kamaya Inc | SR1206JR-7T9R1L vs TWMC32-9R10JB |
SG73P2BRTTD9R1J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206JR-7T9R1L vs SG73P2BRTTD9R1J |
SG73S2BTBK9R1J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 9.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | SR1206JR-7T9R1L vs SG73S2BTBK9R1J |
SG73S2BRTTE9R1J | Fixed Resistor, 0.33W, 9.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SR1206JR-7T9R1L vs SG73S2BRTTE9R1J |