Part Details for SR1206JR-7W120RL by YAGEO Corporation
Overview of SR1206JR-7W120RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-7W120RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206JR-7W120RLCT-ND
|
DigiKey | RES 120 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4980 In Stock |
|
$0.0717 / $0.6400 | Buy Now |
DISTI #
SR1206JR-7W120RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 120Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W120RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-7W120RL
|
Mouser Electronics | Thick Film Resistors - SMD 120 Ohms 1/2 W 1206 5 % AEC-Q200 RoHS: Compliant | 2372 |
|
$0.0750 / $0.6800 | Buy Now |
|
Future Electronics | Surge Chip Resistor Automotive Grade Thick Film 1206 120Ohm 5% Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0703 / $0.0811 | Buy Now |
DISTI #
SR1206JR-7W120RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 120Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W120RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-7W120RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 120Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W120RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
Part Details for SR1206JR-7W120RL
SR1206JR-7W120RL CAD Models
SR1206JR-7W120RL Part Data Attributes
|
SR1206JR-7W120RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7W120RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-7W120RL
This table gives cross-reference parts and alternative options found for SR1206JR-7W120RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-7W120RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206JG120R-HP | Fixed Resistor, Thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206JR-7W120RL vs RPC1206JG120R-HP |
RAG06K121JBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W120RL vs RAG06K121JBG |
RPC1206JT120R-HP | Fixed Resistor, Thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206JR-7W120RL vs RPC1206JT120R-HP |
CRGP1206J120R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | SR1206JR-7W120RL vs CRGP1206J120R |
RAG06K121JCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W120RL vs RAG06K121JCG |
RAG06K121JCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W120RL vs RAG06K121JCL |
FPS06JT-121 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-7W120RL vs FPS06JT-121 |
FPS06JW-121 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-7W120RL vs FPS06JW-121 |
AC1206JR-3W120RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-7W120RL vs AC1206JR-3W120RL |
WHPC1206-120RJT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 120ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | SR1206JR-7W120RL vs WHPC1206-120RJT5 |