Part Details for SR1206JR-7W13KL by YAGEO Corporation
Overview of SR1206JR-7W13KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-7W13KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206JR-7W13KL-ND
|
DigiKey | RES 13K OHM 5% 1/2W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1009 | Buy Now |
DISTI #
SR1206JR-7W13KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 13kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W13KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-7W13KL
|
Mouser Electronics | Thick Film Resistors - SMD 13 kOhms 1/2 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0720 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206JR-7W13KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 13kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W13KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-7W13KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 13kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W13KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
Part Details for SR1206JR-7W13KL
SR1206JR-7W13KL CAD Models
SR1206JR-7W13KL Part Data Attributes
|
SR1206JR-7W13KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7W13KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-7W13KL
This table gives cross-reference parts and alternative options found for SR1206JR-7W13KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-7W13KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K1302JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W13KL vs RAG06K1302JTL |
CRGP1206J13K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | SR1206JR-7W13KL vs CRGP1206J13K |
RAG06K1302JBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W13KL vs RAG06K1302JBG |
NRCW12J133TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SR1206JR-7W13KL vs NRCW12J133TRF |
RAG06K133JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W13KL vs RAG06K133JTL |
WHPC1206-13KJT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 13000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | SR1206JR-7W13KL vs WHPC1206-13KJT5 |
RAS12JTN133 | Fixed Resistor, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | SR1206JR-7W13KL vs RAS12JTN133 |
RAG06K133JCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W13KL vs RAG06K133JCL |
WHPC1206-13KJT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SR1206JR-7W13KL vs WHPC1206-13KJT5 |
RAG06K1302JTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 13000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W13KL vs RAG06K1302JTG |