Datasheets
SR1206JR-7W1RL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206

Part Details for SR1206JR-7W1RL by YAGEO Corporation

Overview of SR1206JR-7W1RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SR1206JR-7W1RL

Part # Distributor Description Stock Price Buy
DISTI # 59AK4837
Newark Res, 1R, 5%, 0.5W, Thick Film, 1206, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7W1RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0350
  • 10,000 $0.0310
  • 20,000 $0.0260
  • 30,000 $0.0210
$0.0210 / $0.0350 Buy Now
DISTI # 59AK7006
Newark Res, 1R, 5%, 0.5W, Thick Film, 1206, Resistance:1Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7W1RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0380
$0.0380 Buy Now
DISTI # YAG6062CT-ND
DigiKey RES 1 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11867
In Stock
  • 1 $0.6400
  • 10 $0.3360
  • 50 $0.2306
  • 100 $0.1984
  • 500 $0.1457
  • 1,000 $0.1290
  • 5,000 $0.1009
  • 10,000 $0.0923
  • 25,000 $0.0826
  • 35,000 $0.0809
  • 50,000 $0.0769
  • 125,000 $0.0717
$0.0717 / $0.6400 Buy Now
DISTI # SR1206JR-7W1RL
Avnet Americas SMD Chip Resistor, 1 Ohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-7W1RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0166
  • 10,000 $0.0164
  • 20,000 $0.0159
$0.0159 / $0.0166 Buy Now
DISTI # 603-SR1206JR-7W1RL
Mouser Electronics Thick Film Resistors - SMD 1 Ohms 1/2 W 1206 5 % AEC-Q200 RoHS: Compliant 3895
  • 1 $0.1800
  • 10 $0.1000
  • 100 $0.0580
  • 1,000 $0.0370
  • 5,000 $0.0300
  • 10,000 $0.0240
  • 25,000 $0.0210
  • 50,000 $0.0200
  • 100,000 $0.0180
$0.0180 / $0.1800 Buy Now
Future Electronics Res Thick Film 1206 1 Ohm 5% 0.5W(1/2W) 200ppm/C Epoxy Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
Reel
  • 5,000 $0.0177
  • 15,000 $0.0170
  • 25,000 $0.0168
  • 75,000 $0.0162
  • 125,000 $0.0156
$0.0156 / $0.0177 Buy Now
DISTI # SR1206JR-7W1RL
Avnet Americas SMD Chip Resistor, 1 Ohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-7W1RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0166
  • 10,000 $0.0164
  • 20,000 $0.0159
$0.0159 / $0.0166 Buy Now
DISTI # SR1206JR-7W1RL
Avnet Americas SMD Chip Resistor, 1 Ohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-7W1RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0166
  • 10,000 $0.0164
  • 20,000 $0.0159
$0.0159 / $0.0166 Buy Now
CHIPMALL.COM LIMITED RES 1 OHM 5% 1/2W 1206 26050
  • 1 $0.2666
  • 100 $0.1424
  • 1,000 $0.0872
  • 2,500 $0.0563
  • 5,000 $0.0398
$0.0398 / $0.2666 Buy Now

Part Details for SR1206JR-7W1RL

SR1206JR-7W1RL CAD Models

SR1206JR-7W1RL Part Data Attributes

SR1206JR-7W1RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SR1206JR-7W1RL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer YAGEO
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for SR1206JR-7W1RL

This table gives cross-reference parts and alternative options found for SR1206JR-7W1RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-7W1RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WHPC1206-1R0JT5 RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components SR1206JR-7W1RL vs WHPC1206-1R0JT5
FPF06JT-1R0 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd SR1206JR-7W1RL vs FPF06JT-1R0
RMCH32-1R0JTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc SR1206JR-7W1RL vs RMCH32-1R0JTP
RCC12061R00JNEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies SR1206JR-7W1RL vs RCC12061R00JNEA
RMCH32-1R0JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc SR1206JR-7W1RL vs RMCH32-1R0JB
RMCS1206JT1R00-HP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc SR1206JR-7W1RL vs RMCS1206JT1R00-HP
RPC1206JG1R00-HP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc SR1206JR-7W1RL vs RPC1206JG1R00-HP
FPS06JT-1R0 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd SR1206JR-7W1RL vs FPS06JT-1R0
CRS1206AJW-1R0ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc SR1206JR-7W1RL vs CRS1206AJW-1R0ELF
PWR12J1R00TFU Fixed Resistor, 0.5W, 1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Cal-Chip Electronics SR1206JR-7W1RL vs PWR12J1R00TFU

SR1206JR-7W1RL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR1206JR-7W1RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR1206JR-7W1RL by YAGEO Corporation

  • Please alert me when SR1206JR-7W1RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SR1206JR-7W1RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR1206JR-7W1RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SR1206JR-7W1RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR1206JR-7W1RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR1206JR-7W1RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: