Part Details for SR1206JR-7W220RL by YAGEO Corporation
Overview of SR1206JR-7W220RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-7W220RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG6065CT-ND
|
DigiKey | RES 220 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5340 In Stock |
|
$0.0717 / $0.6400 | Buy Now |
DISTI #
SR1206JR-7W220RL
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-7W220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-7W220RL
|
Mouser Electronics | Thick Film Resistors - SMD 220 Ohms 1/2 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0720 / $0.6400 | Order Now |
|
Future Electronics | sample part RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206JR-7W220RL
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-7W220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 220 OHM 5% 1/2W 1206 | 5247 |
|
$0.0199 / $0.1333 | Buy Now |
Part Details for SR1206JR-7W220RL
SR1206JR-7W220RL CAD Models
SR1206JR-7W220RL Part Data Attributes:
|
SR1206JR-7W220RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7W220RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-7W220RL
This table gives cross-reference parts and alternative options found for SR1206JR-7W220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-7W220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K221JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W220RL vs RAG06K221JTL |
RAG06K221JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W220RL vs RAG06K221JBL |
RMCS1206JT220R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206JR-7W220RL vs RMCS1206JT220R-HP |
AC1206JR-3W220RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-7W220RL vs AC1206JR-3W220RL |
HPCR1206-V-221JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SR1206JR-7W220RL vs HPCR1206-V-221JT |
RAG06K221JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W220RL vs RAG06K221JT |
CRGP1206J220R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | SR1206JR-7W220RL vs CRGP1206J220R |
WHPC1206-220RJT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 220ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | SR1206JR-7W220RL vs WHPC1206-220RJT5 |
RAG06K221JCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W220RL vs RAG06K221JCG |
FPS06JW-221 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 220ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-7W220RL vs FPS06JW-221 |