Part Details for SR1206JR-7W2KL by YAGEO Corporation
Overview of SR1206JR-7W2KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-7W2KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG6068CT-ND
|
DigiKey | RES 2K OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4374 In Stock |
|
$0.0710 / $0.6400 | Buy Now |
DISTI #
SR1206JR-7W2KL
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-7W2KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-7W2KL
|
Mouser Electronics | Thick Film Resistors - SMD 2 kOhms 1/2 W 1206 5 % AEC-Q200 RoHS: Compliant | 5779 |
|
$0.0720 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206JR-7W2KL
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-7W2KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-7W2KL
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-7W2KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 2K OHM 5% 1/2W 1206 | 5290 |
|
$0.0199 / $0.1333 | Buy Now |
Part Details for SR1206JR-7W2KL
SR1206JR-7W2KL CAD Models
SR1206JR-7W2KL Part Data Attributes
|
SR1206JR-7W2KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7W2KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-7W2KL
This table gives cross-reference parts and alternative options found for SR1206JR-7W2KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-7W2KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K202JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W2KL vs RAG06K202JB |
RAG06K2001JC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W2KL vs RAG06K2001JC |
RAG06K2001JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W2KL vs RAG06K2001JB |
RAG06K202JC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W2KL vs RAG06K202JC |
RAG06K202JCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W2KL vs RAG06K202JCG |
CRGH1206J2K0 | Fixed Resistor, Thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | SR1206JR-7W2KL vs CRGH1206J2K0 |
AC1206JR-7W2KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-7W2KL vs AC1206JR-7W2KL |
RAG06K2001JBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W2KL vs RAG06K2001JBG |
TFP1206R2001JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | SR1206JR-7W2KL vs TFP1206R2001JA-T5 |
RAS12JTN202 | Fixed Resistor, 0.5W, 2000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | SR1206JR-7W2KL vs RAS12JTN202 |