Part Details for SR1206JR-7W2R2L by YAGEO Corporation
Overview of SR1206JR-7W2R2L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-7W2R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4185
|
Newark | Res, 2R2, 5%, 0.5W, Thick Film, 1206, Resistance:2.2Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7W2R2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
58AK8574
|
Newark | Res, 2R2, 5%, 0.5W, Thick Film, 1206, Resistance:2.2Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7W2R2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
YAG6069CT-ND
|
DigiKey | RES 2.2 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14755 In Stock |
|
$0.0717 / $0.6400 | Buy Now |
DISTI #
SR1206JR-7W2R2L
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-7W2R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-7W2R2L
|
Mouser Electronics | Thick Film Resistors - SMD 2.2 Ohms 1/2 W 1206 5 % AEC-Q200 RoHS: Compliant | 5000 |
|
$0.0370 / $0.2100 | Buy Now |
|
Future Electronics | Res Thick Film 1206 2.2 Ohm 5% 1/2W 200ppm/C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0324 / $0.0374 | Buy Now |
DISTI #
SR1206JR-7W2R2L
|
TTI | Thick Film Resistors - SMD 2.2 Ohms 1/2 W 1206 5 % AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0330 / $0.0450 | Buy Now |
DISTI #
SR1206JR-7W2R2L
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-7W2R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-7W2R2L
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-7W2R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-7W2R2L
|
Avnet Abacus | SMD Chip Resistor, 2.2 Ohm, � 5%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-7W2R2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SR1206JR-7W2R2L
SR1206JR-7W2R2L CAD Models
SR1206JR-7W2R2L Part Data Attributes
|
SR1206JR-7W2R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7W2R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-7W2R2L
This table gives cross-reference parts and alternative options found for SR1206JR-7W2R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-7W2R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206JR-7W2R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-7W2R2L vs AC1206JR-7W2R2L |
NS06W2J022JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR1206JR-7W2R2L vs NS06W2J022JT5E |
FPS06JT-2R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-7W2R2L vs FPS06JT-2R2 |
WHPC1206-2R2JT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SR1206JR-7W2R2L vs WHPC1206-2R2JT5 |
RBX32-2R2JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206JR-7W2R2L vs RBX32-2R2JB |
CRGH1206J2R2 | Fixed Resistor, Thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206 | TE Connectivity | SR1206JR-7W2R2L vs CRGH1206J2R2 |
RPC1206JG2R20-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206JR-7W2R2L vs RPC1206JG2R20-HP |
RMCS1206JT2R20-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206JR-7W2R2L vs RMCS1206JT2R20-HP |
FPS06JV-2R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-7W2R2L vs FPS06JV-2R2 |
RMCH32-2R2JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206JR-7W2R2L vs RMCH32-2R2JB |