Part Details for SR1206JR-7W4K7L by YAGEO Corporation
Overview of SR1206JR-7W4K7L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-7W4K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4655
|
Newark | Automotive Grade Surge Chip Resistors Rohs Compliant: Yes |Yageo SR1206JR-7W4K7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
49AK4656
|
Newark | Automotive Grade Surge Chip Resistors Rohs Compliant: Yes |Yageo SR1206JR-7W4K7L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
YAG6183CT-ND
|
DigiKey | RES 4.7K OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13671 In Stock |
|
$0.0710 / $0.6400 | Buy Now |
DISTI #
SR1206JR-7W4K7L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 4.7kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W4K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-7W4K7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 kOhms 1/2 W 1206 5 % AEC-Q200 RoHS: Compliant | 4021 |
|
$0.0720 / $0.6400 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 4.7kOhms 1/4W 1206 5% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0206 / $0.0233 | Buy Now |
DISTI #
SR1206JR-7W4K7L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 4.7kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W4K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-7W4K7L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 4.7kOhm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W4K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 4.7K OHM 5% 1/2W 1206 | 5230 |
|
$0.0199 / $0.1333 | Buy Now |
Part Details for SR1206JR-7W4K7L
SR1206JR-7W4K7L CAD Models
SR1206JR-7W4K7L Part Data Attributes
|
SR1206JR-7W4K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7W4K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-7W4K7L
This table gives cross-reference parts and alternative options found for SR1206JR-7W4K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-7W4K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW12J472TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SR1206JR-7W4K7L vs NRCW12J472TRF |
RAG06K472JTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W4K7L vs RAG06K472JTG |
AC1206JR-7W4K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-7W4K7L vs AC1206JR-7W4K7L |
RAG06K472JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W4K7L vs RAG06K472JBL |
RAG06K472JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W4K7L vs RAG06K472JTL |
WHPC1206-4K7JT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 4700ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | SR1206JR-7W4K7L vs WHPC1206-4K7JT5 |
RPC1206JT4K70-HP | Fixed Resistor, Thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206JR-7W4K7L vs RPC1206JT4K70-HP |
RMCS1206JT4K70-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206JR-7W4K7L vs RMCS1206JT4K70-HP |
PWR12J4701TEU | Fixed Resistor, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206JR-7W4K7L vs PWR12J4701TEU |
RAS12JTN472 | Fixed Resistor, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | SR1206JR-7W4K7L vs RAS12JTN472 |