Part Details for SR1206JR-7W5K1L by YAGEO Corporation
Overview of SR1206JR-7W5K1L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-7W5K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7011
|
Newark | Res, 5K1, 5%, 0.5W, Thick Film, 1206, Resistance:5.1Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7W5K1L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
59AK4842
|
Newark | Res, 5K1, 5%, 0.5W, Thick Film, 1206, Resistance:5.1Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7W5K1L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
YAG6077CT-ND
|
DigiKey | RES 5.1K OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8012 In Stock |
|
$0.0710 / $0.6400 | Buy Now |
DISTI #
SR1206JR-7W5K1L
|
Avnet Americas | SMD Chip Resistor, 5.1 kOhm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-7W5K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-7W5K1L
|
Mouser Electronics | Thick Film Resistors - SMD 5.1 kOhms 1/2 W 1206 5 % AEC-Q200 RoHS: Compliant | 4850 |
|
$0.0720 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206JR-7W5K1L
|
Avnet Americas | SMD Chip Resistor, 5.1 kOhm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-7W5K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-7W5K1L
|
Avnet Americas | SMD Chip Resistor, 5.1 kOhm, ± 5%, 500 mW, 1206 [3216 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR1206JR-7W5K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | RES 5.1K OHM 5% 1/2W 1206 | 25200 |
|
$0.0199 / $0.1333 | Buy Now |
Part Details for SR1206JR-7W5K1L
SR1206JR-7W5K1L CAD Models
SR1206JR-7W5K1L Part Data Attributes
|
SR1206JR-7W5K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7W5K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-7W5K1L
This table gives cross-reference parts and alternative options found for SR1206JR-7W5K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-7W5K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K512JCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W5K1L vs RAG06K512JCL |
RAG06K512JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W5K1L vs RAG06K512JT |
PWR12J5101TEU | Fixed Resistor, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206JR-7W5K1L vs PWR12J5101TEU |
NRCW12J512TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SR1206JR-7W5K1L vs NRCW12J512TRF |
AC1206JR-7W5K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-7W5K1L vs AC1206JR-7W5K1L |
RPC1206JT5K10-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206JR-7W5K1L vs RPC1206JT5K10-HP |
CRGP1206J5K1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | SR1206JR-7W5K1L vs CRGP1206J5K1 |
FPS06JT-512 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-7W5K1L vs FPS06JT-512 |
HPCR1206-V-512JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | SR1206JR-7W5K1L vs HPCR1206-V-512JT |
RAS12JTN512 | Fixed Resistor, 0.5W, 5100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | SR1206JR-7W5K1L vs RAS12JTN512 |