Part Details for SR1206JR-7W75RL by YAGEO Corporation
Overview of SR1206JR-7W75RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206JR-7W75RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8578
|
Newark | Res, 75R, 5%, 0.5W, Thick Film, 1206, Resistance:75Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7W75RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
58AK4188
|
Newark | Res, 75R, 5%, 0.5W, Thick Film, 1206, Resistance:75Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR1206JR-7W75RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
YAG6080CT-ND
|
DigiKey | RES 75 OHM 5% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9279 In Stock |
|
$0.0717 / $0.6400 | Buy Now |
DISTI #
SR1206JR-7W75RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 75Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W75RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206JR-7W75RL
|
Mouser Electronics | Thick Film Resistors - SMD 75 Ohms 1/2 W 1206 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0720 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206JR-7W75RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 75Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W75RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206JR-7W75RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 75Ohm 5% Paper T/R - Tape and Reel (Alt: SR1206JR-7W75RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 75 OHM 5% 1/2W 1206 | 4480 |
|
$0.0199 / $0.1333 | Buy Now |
Part Details for SR1206JR-7W75RL
SR1206JR-7W75RL CAD Models
SR1206JR-7W75RL Part Data Attributes
|
SR1206JR-7W75RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206JR-7W75RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SR1206JR-7W75RL
This table gives cross-reference parts and alternative options found for SR1206JR-7W75RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206JR-7W75RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K75R0JCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W75RL vs RAG06K75R0JCL |
WHPC1206-75RJT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SR1206JR-7W75RL vs WHPC1206-75RJT5 |
FPS06JV-750 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | SR1206JR-7W75RL vs FPS06JV-750 |
AC1206JR-7W75RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206JR-7W75RL vs AC1206JR-7W75RL |
RPC1206JT75R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SR1206JR-7W75RL vs RPC1206JT75R0-HP |
WF12P750JTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SR1206JR-7W75RL vs WF12P750JTLV |
RAG06K750JC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W75RL vs RAG06K750JC |
RAG06K75R0JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206JR-7W75RL vs RAG06K75R0JBL |
RAS12JTN750 | Fixed Resistor, 0.5W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | SR1206JR-7W75RL vs RAS12JTN750 |
CRGH1206J75R | Fixed Resistor, Thick Film, 0.5W, 75ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | SR1206JR-7W75RL vs CRGH1206J75R |