Part Details for SR1206KR-074R7L by YAGEO Corporation
Overview of SR1206KR-074R7L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206KR-074R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR1206KR-074R7L-ND
|
DigiKey | RES 4.7 OHM 10% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0347 | Buy Now |
DISTI #
SR1206KR-074R7L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 4.7Ohm 10% Paper T/R - Tape and Reel (Alt: SR1206KR-074R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
603-SR1206KR-074R7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 Ohms 1/4 W 1206 10 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0270 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206KR-074R7L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 4.7Ohm 10% Paper T/R - Tape and Reel (Alt: SR1206KR-074R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
DISTI #
SR1206KR-074R7L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 4.7Ohm 10% Paper T/R - Tape and Reel (Alt: SR1206KR-074R7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0159 / $0.0166 | Buy Now |
Part Details for SR1206KR-074R7L
SR1206KR-074R7L CAD Models
SR1206KR-074R7L Part Data Attributes
|
SR1206KR-074R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206KR-074R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SR1206KR-074R7L
This table gives cross-reference parts and alternative options found for SR1206KR-074R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206KR-074R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR06KTFO4R70N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 4.7ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | SR1206KR-074R7L vs SWR06KTFO4R70N |
D25/CRCW1206-TR2004R710%EG1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206, | Vishay Intertechnologies | SR1206KR-074R7L vs D25/CRCW1206-TR2004R710%EG1E3 |