Part Details for SR1206KR-7W10RL by YAGEO Corporation
Overview of SR1206KR-7W10RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1206KR-7W10RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR1206KR-7W10RLCT-ND
|
DigiKey | RES 10 OHM 10% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9950 In Stock |
|
$0.0379 / $0.3400 | Buy Now |
DISTI #
SR1206KR-7W10RL
|
Avnet Americas | Resistor Automotive Thick Film 1206 10 Ohm 10% 1/2W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: SR1206KR-7W10RL) Min Qty: 5000 Package Multiple: 5000 Lead time: 58 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0132 | Buy Now |
DISTI #
SR1206KR-7W10RL
|
Avnet Americas | Resistor Automotive Thick Film 1206 10 Ohm 10% 1/2W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: SR1206KR-7W10RL) Min Qty: 5000 Package Multiple: 5000 Lead time: 58 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SR1206KR-7W10RL
|
Avnet Americas | Resistor Automotive Thick Film 1206 10 Ohm 10% 1/2W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: SR1206KR-7W10RL) Min Qty: 5000 Package Multiple: 5000 Lead time: 58 Weeks, 5 Days Container: Reel | 0 |
|
RFQ |
Part Details for SR1206KR-7W10RL
SR1206KR-7W10RL CAD Models
SR1206KR-7W10RL Part Data Attributes
|
SR1206KR-7W10RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR1206KR-7W10RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 58 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for SR1206KR-7W10RL
This table gives cross-reference parts and alternative options found for SR1206KR-7W10RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206KR-7W10RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K10R0KTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206KR-7W10RL vs RAG06K10R0KTG |
RAG06K100KTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206KR-7W10RL vs RAG06K100KTL |
RAG06K10R0KCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206KR-7W10RL vs RAG06K10R0KCG |
RAG06K10R0KTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206KR-7W10RL vs RAG06K10R0KTL |
RAG06K100KCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206KR-7W10RL vs RAG06K100KCL |
RAG06K10R0KT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SR1206KR-7W10RL vs RAG06K10R0KT |