SR14N-C4
Description: Hall Effect Sensor, 60mT Min, 67mT Max,

Overview of SR14N-C4 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SR14N-C4 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 71J7811
Newark Solid State Sensor |Honeywell SR14N-C4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $186.9000
$186.9000 Buy Now
DISTI # SR14N-C4-ND
DigiKey SENSOR LINEAR WIRE LEADS Min Qty: 100 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $152.5680
$152.5680 Buy Now
DISTI # 785-SR14N-C4
Mouser Electronics Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG 0
  • 100 $169.1600
$169.1600 Order Now
Onlinecomponents.com Hall Effect Sensor 10mA 5V 3-Pin RoHS: Compliant 0
  • 25 $472.9600
  • 50 $241.5700
  • 75 $164.4300
  • 100 $161.1500
$161.1500 / $472.9600 Buy Now
Master Electronics Hall Effect Sensor 10mA 5V 3-Pin RoHS: Compliant 0
  • 25 $472.9600
  • 50 $241.5700
  • 75 $164.4300
  • 100 $161.1500
$161.1500 / $472.9600 Buy Now

CAD Models for SR14N-C4 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR14N-C4 by Honeywell Sensing and Control

SR14N-C4
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
compliant
Linearity (%)
-1 %
Magnetic Field Range-Max
67 mT
Magnetic Field Range-Min
60 mT
Operating Current-Max
8.7 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.5 mA
Output Type
ANALOG VOLTAGE
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
10.5 V
Supply Voltage-Min
4.5 V
Termination Type
WIRE
Want to compare parts?
  1. SR14N-C4
    Honeywell Sensing and Control
    Hall Effect Sensor, 60mT Min, 67mT Max,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR14N-C4 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR14N-C4 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of SR14N-C4 would you like to use for your alert(s)?
  • Please alert me when SR14N-C4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR14N-C4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR14N-C4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR14N-C4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR14N-C4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR14N-C4 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: