Part Details for SR150UK/B22BAZ by NXP Semiconductors
Overview of SR150UK/B22BAZ by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR150UK/B22BAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR150UK/B22BAZ
|
Avnet Americas | Ultra-Wideband Transceiver 1.71V to 1.98V 6.24GHz to 8.24GHz 68-Pin WLSCP - Tape and Reel (Alt: SR150UK/B22BAZ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SR150UK/B22BAZ
|
Avnet Silica | Ultra-Wideband Transceiver 1.71V to 1.98V 6.24GHz to 8.24GHz 68-Pin WLSCP (Alt: SR150UK/B22BAZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SR150UK/B22BAZ
|
EBV Elektronik | Ultra-Wideband Transceiver 1.71V to 1.98V 6.24GHz to 8.24GHz 68-Pin WLSCP (Alt: SR150UK/B22BAZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |