Part Details for SR1650PTHC0G by Taiwan Semiconductor
Overview of SR1650PTHC0G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1650PTHC0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR1650PTHC0G-ND
|
DigiKey | DIODE ARR SCHOTT 50V 16A TO247AD Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for SR1650PTHC0G
SR1650PTHC0G CAD Models
SR1650PTHC0G Part Data Attributes
|
SR1650PTHC0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR1650PTHC0G
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 50V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | TO-3P, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SR1650PTHC0G
This table gives cross-reference parts and alternative options found for SR1650PTHC0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1650PTHC0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MURB1620CTTRRP | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | SR1650PTHC0G vs VS-MURB1620CTTRRP |
UGB18BCTHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | SR1650PTHC0G vs UGB18BCTHE3_A/I |
TS906C2 | Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, SMD, 4 PIN | Fuji Electric Co Ltd | SR1650PTHC0G vs TS906C2 |
UGB18DCT-E3/45 | DIODE 9 A, 200 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SR1650PTHC0G vs UGB18DCT-E3/45 |
MURB1620CT-BP | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, D2PAK-3 | Micro Commercial Components | SR1650PTHC0G vs MURB1620CT-BP |
VS-MURB1620CTL-M3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | SR1650PTHC0G vs VS-MURB1620CTL-M3 |
SFS1603G | Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | Taiwan Semiconductor | SR1650PTHC0G vs SFS1603G |
FEPB16AT-T3 | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | Sensitron Semiconductors | SR1650PTHC0G vs FEPB16AT-T3 |
UGB18CCT-E3/81 | Rectifier Diode, 1 Phase, 2 Element, 9A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | SR1650PTHC0G vs UGB18CCT-E3/81 |
UGB18ACTHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | SR1650PTHC0G vs UGB18ACTHE3_A/I |