Part Details for SR16C-J8 by Honeywell Sensing and Control
Overview of SR16C-J8 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR16C-J8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J7812
|
Newark | Commercial Solid State Sensor |Honeywell SR16C-J8 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0300 | Buy Now |
|
Onlinecomponents.com | Honeywell Value-added Hall-effect Position Sensors : SR16 Series, Low-cost digital Hall-effect vane Sensor, 1219 mm [48 in] wires, No connector, Twin tower configuration, Digital sinking output, 3.8 to 30 Vdc supply voltage RoHS: Compliant |
137 In Stock |
|
$32.3200 / $54.3500 | Buy Now |
|
Master Electronics | Honeywell Value-added Hall-effect Position Sensors : SR16 Series, Low-cost digital Hall-effect vane Sensor, 1219 mm [48 in] wires, No connector, Twin tower configuration, Digital sinking output, 3.8 to 30 Vdc supply voltage RoHS: Compliant |
137 In Stock |
|
$32.3200 / $54.3500 | Buy Now |
|
Neutron USA | Board Mount Motion & Position Sensors COMM SOLID STATE/MAG | 50 |
|
$133.9900 | Buy Now |