There are no models available for this part yet.
Overview of SR1921-12-02 by Quest Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SR1921-12-02 by Quest Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2215-SR1921-12-02-ND
|
DigiKey | SWING-OUT WALL RACK 12 UNIT 2' Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
74 In Stock |
|
$218.1300 | Buy Now | |
DISTI #
73763089
|
RS | Swing-Out Open Frame Wall Rack, 12U, 2' x 18"-26" x 26"D, Black | Quest Manufacturing SR1921-12-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$218.2900 | RFQ |