Part Details for SR1921-25-02 by Quest Manufacturing Company
Overview of SR1921-25-02 by Quest Manufacturing Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1921-25-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2215-SR1921-25-02-ND
|
DigiKey | SWING-OUT WALL RACK 25 UNIT 4' Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$334.1500 | Buy Now |
DISTI #
73763091
|
RS | Swing-Out Open Frame Wall Rack, 25U, 4' x 18"-26" x 26"D, Black | Quest Manufacturing SR1921-25-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$351.2600 / $409.8000 | RFQ |