Part Details for SR1A-125 by TE Connectivity
Overview of SR1A-125 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1A-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-SR1A-125-ND
|
DigiKey | STRING POT, 125 INCH RANGE Min Qty: 1 Lead time: 5 Weeks Container: Box |
42 In Stock |
|
$655.7480 / $825.6900 | Buy Now |
DISTI #
SR1A-125
|
Avnet Americas | Position Sensor Rotational 0mm to 3175mm Measuring Range 30VAC/DC Voltage Divider Output - Bulk (Alt: SR1A-125) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$565.9516 / $681.0604 | Buy Now |
DISTI #
824-SR1A-125
|
Mouser Electronics | Potentiometers TE Connectivity | 8 |
|
$655.7400 / $770.6200 | Buy Now |
DISTI #
TSSSR1A-125
|
Heilind Electronics | STRING POT, 125 INCH RANGE | Americas - 0 in Stock |
|
$660.7794 / $726.6970 | Buy Now |
|
Onlinecomponents.com | STRING POT, 125 INCH RANGE RoHS: Compliant | 0 |
|
$558.1600 / $779.3800 | Buy Now |
DISTI #
SR1A-125
|
TTI | Potentiometers TE Connectivity Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$581.3600 / $592.9900 | Buy Now |
DISTI #
TSSSR1A-125
|
Interstate Connecting Components | STRING POT, 125 INCH RANGE | 0 |
|
$660.7794 / $726.6970 | Buy Now |
DISTI #
000000000006333217
|
Sager | Potentiometers TE Connectivity Min Qty: 1 | 0 |
|
$639.4900 / $675.5200 | Buy Now |
DISTI #
SR1A-125
|
Avnet Abacus | Position Sensor Rotational 0mm to 3175mm Measuring Range 30VAC/DC Voltage Divider Output (Alt: SR1A-125) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STRING POT, 125 INCH RANGE RoHS: Compliant | 0 |
|
$558.1600 / $779.3800 | Buy Now |
Part Details for SR1A-125
SR1A-125 CAD Models
SR1A-125 Part Data Attributes
|
SR1A-125
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR1A-125
TE Connectivity
Wire Wound Potentiometric Sensor, 0.5%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Housing | POLYCARBONATE, STAINLESS MOUNTING BRACKET | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |