Part Details for SR1A by Essentra Components
Overview of SR1A by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6220-ND
|
DigiKey | HOLE PLUG SHT METAL 1" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
3348 In Stock |
|
$0.0906 / $0.2200 | Buy Now |
DISTI #
144-SR1A
|
Mouser Electronics | Conduit Fittings & Accessories SHEET METAL PLUG RECESSED:LDPE BLACK, 1.000 HOLE .110 MAX THICKNESS: RoHS: Compliant | 75 |
|
$0.0830 / $0.2200 | Buy Now |
DISTI #
71256615
|
RS | SHEET METAL PLUG RECESSED:LDPE BLACK | Essentra Components SR1A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 3572 |
|
$0.1980 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$0.0660 | Buy Now |
|
Bisco Industries | 2508 |
|
Buy Now | ||
|
Onlinecomponents.com | Sheet Metal Plug - Compatible Hole Diameter 25.4 mm (1.000 in) - Compatible Panel Thickness Range 3.8 mm (0.150 in) - Black RoHS: Compliant | 0 |
|
$0.0657 / $0.1015 | Buy Now |
DISTI #
RICSR1A
|
DB Roberts | SHEET METAL PLUG, BLACK | 3080 |
|
Buy Now |