Part Details for SR20150-G by Comchip Technology Corporation Ltd
Overview of SR20150-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SR20150-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-SR20150-G
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=150V, IO=20A RoHS: Compliant | 0 |
|
$0.6070 / $0.6690 | Order Now |
|
NAC | Rectifier Diode, Schottky, 10A, 150V V(RRM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for SR20150-G
SR20150-G CAD Models
SR20150-G Part Data Attributes
|
SR20150-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SR20150-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 10A, 150V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |