Part Details for SR20200-G by Comchip Technology Corporation Ltd
Overview of SR20200-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SR20200-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750-SR20200-G
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=200V, IO=20A RoHS: Compliant | 0 |
|
$0.6630 / $0.7120 | Order Now |
|
NAC | Rectifier Diode, Schottky, 10A, 200V V(RRM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for SR20200-G
SR20200-G CAD Models
SR20200-G Part Data Attributes
|
SR20200-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
SR20200-G
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 10A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |