Part Details for SR2040PTH by Taiwan Semiconductor
Overview of SR2040PTH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2040PTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SR2040PTH-ND
|
DigiKey | 20A, 40V, PLANAR SCHOTTKY Min Qty: 900 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1301 | Buy Now |
DISTI #
SR2040PTH
|
Avnet Americas | Diode Schottky 40V 20A 3-Pin TO-247AD Tube - Rail/Tube (Alt: SR2040PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.8440 / $0.9335 | Buy Now |
DISTI #
821-SR2040PTH
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 40V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.8260 / $0.9040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$0.9840 | Buy Now |
DISTI #
SR2040PTH
|
Avnet Americas | Diode Schottky 40V 20A 3-Pin TO-247AD Tube - Rail/Tube (Alt: SR2040PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.8440 / $0.9335 | Buy Now |
DISTI #
SR2040PTH
|
Avnet Americas | Diode Schottky 40V 20A 3-Pin TO-247AD Tube - Rail/Tube (Alt: SR2040PTH) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Tube | 0 |
|
$0.8440 / $0.9335 | Buy Now |
Part Details for SR2040PTH
SR2040PTH CAD Models
SR2040PTH Part Data Attributes
|
SR2040PTH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR2040PTH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | TO-3P, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |