Part Details for SR240 by DC Components Co Ltd
Overview of SR240 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR240-DC
|
TME | Diode: Schottky rectifying, THT, 40V, 2A, DO15, Ammo Pack, Ir: 20mA Min Qty: 10 | 0 |
|
$0.0300 / $0.0800 | RFQ |