Part Details for SR2512FK-7W1KL by YAGEO Corporation
Overview of SR2512FK-7W1KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2512FK-7W1KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8585
|
Newark | Res, 1K, 1%, 2W, Thick Film, 2512, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR2512FK-7W1KL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1980 | Buy Now |
DISTI #
59AK0714
|
Newark | Res, 1K, 1%, 2W, Thick Film, 2512, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR2512FK-7W1KL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1930 | Buy Now |
DISTI #
YAG5924CT-ND
|
DigiKey | RES 1K OHM 1% 2W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9741 In Stock |
|
$0.1782 / $1.0200 | Buy Now |
DISTI #
SR2512FK-7W1KL
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR2512FK-7W1KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1236 / $0.1390 | Buy Now |
DISTI #
603-SR2512FK-7W1KL
|
Mouser Electronics | Thick Film Resistors - SMD 1 kOhms 2 W 2512 1 % AEC-Q200 RoHS: Compliant | 3577 |
|
$0.1760 / $1.0200 | Buy Now |
|
Future Electronics | SR Series 2512 1 kOhm ±1% 2 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.1150 / $0.1240 | Buy Now |
DISTI #
SR2512FK-7W1KL
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR2512FK-7W1KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1168 / $0.1251 | Buy Now |
Part Details for SR2512FK-7W1KL
SR2512FK-7W1KL CAD Models
SR2512FK-7W1KL Part Data Attributes
|
SR2512FK-7W1KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2512FK-7W1KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for SR2512FK-7W1KL
This table gives cross-reference parts and alternative options found for SR2512FK-7W1KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2512FK-7W1KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS122WF1001T5E | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | SR2512FK-7W1KL vs PS122WF1001T5E |