Part Details for SR2512FK-7W22KL by YAGEO Corporation
Overview of SR2512FK-7W22KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR2512FK-7W22KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG5925CT-ND
|
DigiKey | RES 22K OHM 1% 2W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14685 In Stock |
|
$0.1782 / $1.0200 | Buy Now |
DISTI #
SR2512FK-7W22KL
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ? 1%, 2 W, 2512 [6332 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR2512FK-7W22KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1227 | Buy Now |
DISTI #
603-SR2512FK-7W22KL
|
Mouser Electronics | Thick Film Resistors - SMD 22 kOhms 2 W 2512 1 % AEC-Q200 RoHS: Compliant | 5450 |
|
$0.1760 / $1.0000 | Buy Now |
|
Future Electronics | SR Series 2512 22 kOhm ±1% 2 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 16000Reel |
|
$0.1210 / $0.1290 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0 | Buy Now |
DISTI #
55886272
|
Verical | Res Thick Film 2512 22K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 48 Package Multiple: 1 Date Code: 2112 | Americas - 328 |
|
$0.1236 | Buy Now |
DISTI #
SR2512FK-7W22KL
|
TTI | Thick Film Resistors - SMD 22 kOhms 2 W 2512 1 % AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1220 / $0.1350 | Buy Now |
DISTI #
SR2512FK-7W22KL
|
Avnet Abacus | SMD Chip Resistor, 22 kOhm, � 1%, 2 W, 2512 [6332 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR2512FK-7W22KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102243175
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 328 |
|
$0.1236 / $0.2202 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1413 / $0.1514 | Buy Now |
Part Details for SR2512FK-7W22KL
SR2512FK-7W22KL CAD Models
SR2512FK-7W22KL Part Data Attributes
|
SR2512FK-7W22KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2512FK-7W22KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |