Part Details for SR2512JK-0711RL by YAGEO Corporation
Overview of SR2512JK-0711RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR2512JK-0711RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR2512JK-0711RL-ND
|
DigiKey | RES 11 OHM 5% 1W 2512 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0984 | Buy Now |
DISTI #
SR2512JK-0711RL
|
Avnet Americas | Resistor Thick Film 2512 11 Ohm ±5% 1W ±100ppm/°C Molded Emboss T/R AEC-Q200 - Tape and Reel (Alt: SR2512JK-0711RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 | Buy Now |
DISTI #
603-SR2512JK-0711RL
|
Mouser Electronics | Thick Film Resistors - SMD 11 Ohms 1 W 2512 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0630 / $0.5700 | Order Now |
|
Future Electronics | SR2512JK-0711RL RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0606 / $0.0687 | Buy Now |
Part Details for SR2512JK-0711RL
SR2512JK-0711RL CAD Models
SR2512JK-0711RL Part Data Attributes
|
SR2512JK-0711RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2512JK-0711RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |