There are no models available for this part yet.
Overview of SR2512JK-071K5L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR2512JK-071K5L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SR2512JK-071K5L-ND
|
DigiKey | RES 1.5K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0984 | Buy Now | |
DISTI #
SR2512JK-071K5L
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR2512JK-071K5L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 | Buy Now | |
DISTI #
603-SR2512JK-071K5L
|
Mouser Electronics | Thick Film Resistors - SMD 1.5 kOhms 1 W 2512 5 % AEC-Q200 RoHS: Compliant | 3890 |
|
$0.0630 / $0.5700 | Buy Now | |
Future Electronics | SR Series 2512 1 W 1.5 kOhm ±5 % ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 40000Reel |
|
$0.0304 / $0.0328 | Buy Now | ||
Future Electronics | SR Series 2512 1 W 1.5 kOhm ±5 % ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0392 / $0.0444 | Buy Now | ||
DISTI #
SR2512JK-071K5L
|
TTI | Thick Film Resistors - SMD 1.5 kOhms 1 W 2512 5 % AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0310 / $0.0329 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 36000 |
|
$0.0362 | Buy Now |
CAD Models for SR2512JK-071K5L by YAGEO Corporation
Part Data Attributes for SR2512JK-071K5L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for SR2512JK-071K5L
This table gives cross-reference parts and alternative options found for SR2512JK-071K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2512JK-071K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQA25121K5-5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-071K5L vs CQA25121K5-5%100PPM/KNB4 |
CLI25121K55%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-071K5L vs CLI25121K55%100PPM/KKB4 |
CRA25121K5-5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-071K5L vs CRA25121K5-5%100PPM/KNB8 |
CRA25121K55%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-071K5L vs CRA25121K55%100PPM/KNS |
CLF25121K55%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-071K5L vs CLF25121K55%100PPM/KNB4 |
CLI25121K55%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-071K5L vs CLI25121K55%100PPM/KKB16 |
HVCR2512-1W-152JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | SR2512JK-071K5L vs HVCR2512-1W-152JT |
CLF25121K55%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-071K5L vs CLF25121K55%100PPM/KNB16 |
CQA25121K5-5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-071K5L vs CQA25121K5-5%100PPM/KNB16 |
CLI25121K55%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-071K5L vs CLI25121K55%100PPM/KKB8 |