There are no models available for this part yet.
Overview of SR2512JK-071KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR2512JK-071KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK7022
|
Newark | Res, 1K, 5%, 1W, Thick Film, 2512, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR2512JK-071KL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0760 | Buy Now | |
DISTI #
59AK4845
|
Newark | Res, 1K, 5%, 1W, Thick Film, 2512, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR2512JK-071KL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0760 | Buy Now | |
DISTI #
13-SR2512JK-071KLCT-ND
|
DigiKey | RES 1K OHM 5% 1W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7140 In Stock |
|
$0.0630 / $0.5600 | Buy Now | |
DISTI #
SR2512JK-071KL
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR2512JK-071KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0382 | Buy Now | |
DISTI #
603-SR2512JK-071KL
|
Mouser Electronics | Thick Film Resistors - SMD 1 kOhms 1 W 2512 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0600 / $0.5600 | Order Now | |
Future Electronics | SR Series 2512 1 W 1 kOhm ±5 % ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 124000Reel |
|
$0.0356 / $0.0403 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
40000 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
SR2512JK-071KL
|
TTI | Thick Film Resistors - SMD 1 kOhms 1 W 2512 5 % AEC-Q200 pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0351 / $0.0387 | Buy Now | |
DISTI #
SR2512JK-071KL
|
Avnet Abacus | - Tape and Reel (Alt: SR2512JK-071KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | FKP Series 18 x 5 mm 1600 V 100pF20%PolypropyleneRadial Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 100000 |
|
$0.0465 / $0.0499 | Buy Now |
CAD Models for SR2512JK-071KL by YAGEO Corporation
Part Data Attributes for SR2512JK-071KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|