There are no models available for this part yet.
Overview of SR2512JK-0733RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR2512JK-0733RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-SR2512JK-0733RLCT-ND
|
DigiKey | RES 33 OHM 5% 1W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7900 In Stock |
|
$0.0626 / $0.5600 | Buy Now | |
DISTI #
SR2512JK-0733RL
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ? 5%, 1 W, 2512 [6332 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR2512JK-0733RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 | Buy Now | |
DISTI #
603-SR2512JK-0733RL
|
Mouser Electronics | Thick Film Resistors - SMD 33 Ohms 1 W 2512 5 % AEC-Q200 RoHS: Compliant | 1184 |
|
$0.0390 / $0.3600 | Buy Now | |
Future Electronics | SR Series 2512 1 W 33 Ohm ±5% ±200 ppm/°C Surface Mount Surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 64000Reel |
|
$0.0322 / $0.0347 | Buy Now | ||
DISTI #
SR2512JK-0733RL
|
TTI | Thick Film Resistors - SMD 33 Ohms 1 W 2512 5 % AEC-Q200 pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0379 | Buy Now | |
New Advantage Corporation | SR Series 2512 1 W 33 Ohm �5% �200 ppm/�C Surface Mount Surge Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 56000 |
|
$0.0376 / $0.0403 | Buy Now |
CAD Models for SR2512JK-0733RL by YAGEO Corporation
Part Data Attributes for SR2512JK-0733RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
33 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|