Part Details for SR2512JK-073KL by YAGEO Corporation
Overview of SR2512JK-073KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2512JK-073KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR2512JK-073KL-ND
|
DigiKey | RES 3K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0984 | Buy Now |
DISTI #
SR2512JK-073KL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 2512 3kOhm 5% Emboss T/R - Tape and Reel (Alt: SR2512JK-073KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 | Buy Now |
DISTI #
603-SR2512JK-073KL
|
Mouser Electronics | Thick Film Resistors - SMD 3 kOhms 1 W 2512 5 % AEC-Q200 RoHS: Compliant | 3522 |
|
$0.0720 / $0.5700 | Buy Now |
|
Future Electronics | SR2512JK-073KL RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0693 / $0.0785 | Buy Now |
Part Details for SR2512JK-073KL
SR2512JK-073KL CAD Models
SR2512JK-073KL Part Data Attributes
|
SR2512JK-073KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2512JK-073KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SR2512JK-073KL
This table gives cross-reference parts and alternative options found for SR2512JK-073KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2512JK-073KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLI25123K5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-073KL vs CLI25123K5%100PPM/KKS |
CLF25123K5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-073KL vs CLF25123K5%100PPM/KNB8 |
CRA25123K-5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-073KL vs CRA25123K-5%100PPM/KNB16 |
CLF25123K5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-073KL vs CLF25123K5%100PPM/KNB16 |
CQA25123K-5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-073KL vs CQA25123K-5%100PPM/KNB4 |
HVCR2512-1W-302JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | SR2512JK-073KL vs HVCR2512-1W-302JT |
CLI25123K5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-073KL vs CLI25123K5%100PPM/KKB8 |
CRA25123K5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-073KL vs CRA25123K5%100PPM/KNS |
CLF25123K5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-073KL vs CLF25123K5%100PPM/KNS |
CRA25123K-5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-073KL vs CRA25123K-5%100PPM/KNB8 |