Part Details for SR2512JK-7W2R2L by YAGEO Corporation
Overview of SR2512JK-7W2R2L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR2512JK-7W2R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR2512JK-7W2R2LCT-ND
|
DigiKey | RES 2.2 OHM 5% 2W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0645 / $0.5700 | Buy Now |
DISTI #
SR2512JK-7W2R2L
|
Avnet Americas | Resistor Thick Film 2.2Ohm 5% 2512 2-Pin Emboss T/R - Tape and Reel (Alt: SR2512JK-7W2R2L) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 / $0.0552 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0422 | Buy Now |
DISTI #
SR2512JK-7W2R2L
|
Avnet Americas | Resistor Thick Film 2.2Ohm 5% 2512 2-Pin Emboss T/R - Tape and Reel (Alt: SR2512JK-7W2R2L) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 / $0.0552 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 2.2 OHM 5% 2W 2512 | 4000 |
|
$0.1747 | Buy Now |
DISTI #
4057625
|
Farnell | RES, 2R2, 5%, 2W, THICK FILM, 2512 RoHS: Compliant Min Qty: 4000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.1858 | Buy Now |
Part Details for SR2512JK-7W2R2L
SR2512JK-7W2R2L CAD Models
SR2512JK-7W2R2L Part Data Attributes:
|
SR2512JK-7W2R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2512JK-7W2R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |